
ZV40K2220T102N | |
|---|---|
DigiKey Part Number | 738-ZV40K2220T102NTR-ND - Tape & Reel (TR) 738-ZV40K2220T102NCT-ND - Cut Tape (CT) 738-ZV40K2220T102NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV40K2220T102N |
Description | VARISTOR 68V 1KA 2220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 V 1 kA Varistor 1 Circuit Surface Mount 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 56 V | |
Varistor Voltage (Min) | 61.2 V | |
Varistor Voltage (Typ) | 68 V | |
Varistor Voltage (Max) | 74.8 V | |
Current - Surge | 1 kA | |
Energy | 9.2J | |
Number of Circuits | 1 | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱73.84000 | ₱73.84 |
| 10 | ₱53.71400 | ₱537.14 |
| 25 | ₱48.61680 | ₱1,215.42 |
| 100 | ₱43.01300 | ₱4,301.30 |
| 250 | ₱40.34156 | ₱10,085.39 |
| 500 | ₱38.73012 | ₱19,365.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱37.40395 | ₱37,403.95 |
| 2,000 | ₱36.31240 | ₱72,624.80 |
| 3,000 | ₱35.76593 | ₱107,297.79 |
| 5,000 | ₱35.16023 | ₱175,801.15 |
| 7,000 | ₱34.80612 | ₱243,642.84 |
| 10,000 | ₱34.46581 | ₱344,658.10 |

