
15M5011-4P | |
|---|---|
DigiKey Part Number | 15M5011-4P-ND |
Manufacturer | |
Manufacturer Product Number | 15M5011-4P |
Description | VAR XFMR 140VAC 200A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 140VAC Terminals Output 200A (28kVA) Constant Current Variable Transformer Input Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Mount | |
Output Type | Terminals | |
Voltage - Output | 140VAC | |
Voltage - Supply | 120VAC | |
Input Type | Terminals | |
Constant Current Load - Max | 200A (28kVA) | |
Size | 33.430" L x 15.870" W x 13.880" H (849.12mm x 403.10mm x 352.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱870,625.76000 | ₱870,625.76 |

