
5M5011E-3Y | |
|---|---|
DigiKey Part Number | 5M5011E-3Y-ND |
Manufacturer | |
Manufacturer Product Number | 5M5011E-3Y |
Description | VAR XFMR 280VAC 50A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 280VAC Terminals Output 50A (24.2kVA) Constant Current Variable Transformer Input Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Mount | |
Output Type | Terminals | |
Voltage - Output | 280VAC | |
Voltage - Supply | 240VAC | |
Input Type | Terminals | |
Constant Current Load - Max | 50A (24.2kVA) | |
Size | 25.000" L x 22.270" W x 33.500" H (635.00mm x 565.66mm x 850.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱821,196.29000 | ₱821,196.29 |

