
6020-6D | |
|---|---|
DigiKey Part Number | 6020-6D-ND |
Manufacturer | |
Manufacturer Product Number | 6020-6D |
Description | VAR XFMR 240/280VAC 105A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 240VAC, 280VAC Terminals Output 105A (50.9kVA) Constant Current Variable Transformer Input Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Mount | |
Output Type | Terminals | |
Voltage - Output | 240VAC, 280VAC | |
Voltage - Supply | 120VAC, 240VAC | |
Input Type | Terminals | |
Constant Current Load - Max | 105A (50.9kVA) | |
Size | 42.500" L x 17.500" W x 13.880" H (1079.50mm x 444.50mm x 352.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱949,827.86000 | ₱949,827.86 |




