
J100806HW | |
|---|---|
DigiKey Part Number | 5285-J100806HW-ND |
Manufacturer | |
Manufacturer Product Number | J100806HW |
Description | 10x8x6 Fiberglass Encl |
Customer Reference | |
Detailed Description | Enclosure Fiberglass Gray, Opaque Cover/Door Hinged Door 10.000" L x 8.000" W (254.00mm x 203.20mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 10.000" L x 8.000" W (254.00mm x 203.20mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 61in² (392cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray, Opaque Cover/Door | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | 5.2 lbs (2.4 kg) |

