
J604HPL | |
|---|---|
DigiKey Part Number | 5285-J604HPL-ND |
Manufacturer | |
Manufacturer Product Number | J604HPL |
Description | 6x4x4 Fiberglass Encl |
Customer Reference | |
Detailed Description | Enclosure Fiberglass Gray, Opaque Cover/Door Hinged Door 6.000" L x 4.000" W (152.40mm x 101.60mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.000" L x 4.000" W (152.40mm x 101.60mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 25.7in² (166cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray, Opaque Cover/Door | |
Thickness | - | |
Features | Padlock Latches | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | - | |
Weight | 2.4 lbs (1.1 kg) |

