Image for J606HPL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J606HPL

DigiKey Part Number
5285-J606HPL-ND
Manufacturer
Manufacturer Product Number
J606HPL
Description
6x6x4 Fiberglass Encl
Customer Reference
Detailed Description
Enclosure Fiberglass Gray Hinged Door 6.000" L x 6.000" W (152.40mm x 152.40mm) X 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
6.000" L x 6.000" W (152.40mm x 152.40mm)
Height
4.000" (101.60mm)
Area (L x W)
35.5in² (229cm²)
Design
Hinged Door
Material
Color
Gray
Thickness
-
Features
Padlock Latches
Ratings
Material Flammability Rating
UL94 5VA
Shipping Info
-
Weight
2.8 lbs (1.3 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
MARKETPLACE PRODUCT
Will ship in approximately 45 days from Stahlin
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.