Image for J806HW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J806HW

DigiKey Part Number
5285-J806HW-ND
Manufacturer
Manufacturer Product Number
J806HW
Description
8x6x4 Fiberglass Encl
Customer Reference
Detailed Description
Enclosure Fiberglass Gray, Opaque Cover/Door Hinged Door 8.000" L x 6.000" W (203.20mm x 152.40mm) X 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
8.000" L x 6.000" W (203.20mm x 152.40mm)
Height
4.000" (101.60mm)
Area (L x W)
35.3in² (228cm²)
Design
Hinged Door
Material
Color
Gray, Opaque Cover/Door
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
3.4 lbs (1.5 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
MARKETPLACE PRODUCT
Will ship in approximately 45 days from Stahlin
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.