Image for RJ1210HPL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJ1210HPL

DigiKey Part Number
5285-RJ1210HPL-ND
Manufacturer
Manufacturer Product Number
RJ1210HPL
Description
12x10x7 Fiberglass Encl
Customer Reference
Detailed Description
Enclosure Fiberglass Gray Hinged Door 12.000" L x 10.000" W (304.80mm x 254.00mm) X 7.000" (177.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
12.000" L x 10.000" W (304.80mm x 254.00mm)
Height
7.000" (177.80mm)
Area (L x W)
756in² (4875cm²)
Design
Hinged Door
Material
Color
Gray
Thickness
-
Features
Padlock Latches
Ratings
Material Flammability Rating
UL94 5VA
Shipping Info
-
Weight
6.7 lbs (3 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Stahlin
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.