Image for RJ1614HPL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJ1614HPL

DigiKey Part Number
5285-RJ1614HPL-ND
Manufacturer
Manufacturer Product Number
RJ1614HPL
Description
16x14x8 Fiberglass Encl
Customer Reference
Detailed Description
Enclosure Fiberglass Gray Hinged Door 16.000" L x 14.000" W (406.40mm x 355.60mm) X 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
16.000" L x 14.000" W (406.40mm x 355.60mm)
Height
8.000" (203.20mm)
Area (L x W)
119in² (769cm²)
Design
Hinged Door
Material
Color
Gray
Thickness
-
Features
Padlock Latches
Ratings
Material Flammability Rating
UL94 5VA
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Stahlin
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.