Direct
Direct



SIL05-1A85-76L2K | |
|---|---|
DigiKey Part Number | 374-1055-ND |
Manufacturer | |
Manufacturer Product Number | SIL05-1A85-76L2K |
Description | RELAY REED SPST 1A 5V |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 1000VAC, 1000VDC - Max | |
Coil Current | 22.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 2 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 1.1 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | - | |
Coil Resistance | 220 Ohms |



