
VTPS1192HB-TR | |
|---|---|
DigiKey Part Number | 404-1327-2-ND - Tape & Reel (TR) 404-1327-1-ND - Cut Tape (CT) 404-1327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VTPS1192HB-TR |
Description | SENSOR PHOTO 900NM TOP VIEW 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 900nm Top View 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stanley Electric Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 900nm | |
Viewing Angle | 130° | |
Power - Max | 75 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.44000 | ₱21.44 |
| 10 | ₱14.82800 | ₱148.28 |
| 100 | ₱10.49870 | ₱1,049.87 |
| 500 | ₱8.54424 | ₱4,272.12 |
| 1,000 | ₱7.89990 | ₱7,899.90 |
| 2,000 | ₱7.35145 | ₱14,702.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱6.88502 | ₱27,540.08 |
| 8,000 | ₱6.48894 | ₱51,911.52 |
| 12,000 | ₱6.28575 | ₱75,429.00 |
| 20,000 | ₱6.05624 | ₱121,124.80 |
| 28,000 | ₱5.91967 | ₱165,750.76 |
| 40,000 | ₱5.78647 | ₱231,458.80 |
| 100,000 | ₱5.49247 | ₱549,247.00 |

