
45PATCH5WH | |
|---|---|
DigiKey Part Number | 5214-45PATCH5WH-ND |
Manufacturer | |
Manufacturer Product Number | 45PATCH5WH |
Description | 5FT SNAGLESS CAT5 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱441.27000 | ₱441.27 |
| 10 | ₱374.98600 | ₱3,749.86 |
| 25 | ₱351.46400 | ₱8,786.60 |
| 50 | ₱334.68300 | ₱16,734.15 |
| 100 | ₱318.70560 | ₱31,870.56 |
| 250 | ₱298.75760 | ₱74,689.40 |
| 500 | ₱284.50608 | ₱142,253.04 |
| 1,000 | ₱270.93940 | ₱270,939.40 |

