Black Computer Workstation, Mobile
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARMSTSCORNR

DigiKey Part Number
5214-ARMSTSCORNR-ND
Manufacturer
Manufacturer Product Number
ARMSTSCORNR
Description
CORNER STAND DESK CONVERTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Black Computer Workstation, Mobile
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Type
Computer Workstation, Mobile
Capacity (Pounds)
28.1 lbs
Material
-
Height
6.300" (160.02mm)
Width
44.685" (1135.00mm)
Depth
27.700" (703.58mm)
Color
Black
Wheel Type
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 46
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱26,830.25000₱26,830.25
10₱24,962.64500₱249,626.45
Manufacturers Standard Package