
J9151E-ST | |
|---|---|
DigiKey Part Number | 5214-J9151E-ST-ND |
Manufacturer | |
Manufacturer Product Number | J9151E-ST |
Description | HP J9151E COMPATIBLE SFP+ SM MOD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 1310nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15,431.19000 | ₱15,431.19 |
| 10 | ₱13,573.70800 | ₱135,737.08 |

