
NLOR-1F-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLOR-1F-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLOR-1F-CAT6A-PATCH |
Description | CAT6A ETHERNET CABLE, LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Shielded | |
Color | Orange | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱724.72000 | ₱724.72 |
| 10 | ₱615.74700 | ₱6,157.47 |
| 25 | ₱577.15880 | ₱14,428.97 |
| 50 | ₱549.59880 | ₱27,479.94 |
| 100 | ₱523.37300 | ₱52,337.30 |
| 250 | ₱490.62292 | ₱122,655.73 |
| 500 | ₱467.22572 | ₱233,612.86 |
| 1,000 | ₱444.95403 | ₱444,954.03 |

