
NLOR-6F-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLOR-6F-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLOR-6F-CAT6A-PATCH |
Description | CAT6A ETHERNET CABLE, LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.00' (1.83m) | |
Shielding | Shielded | |
Color | Orange | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱980.19000 | ₱980.19 |
| 10 | ₱833.10500 | ₱8,331.05 |
| 25 | ₱780.89120 | ₱19,522.28 |
| 50 | ₱743.62460 | ₱37,181.23 |
| 100 | ₱708.14480 | ₱70,814.48 |
| 250 | ₱663.84672 | ₱165,961.68 |
| 500 | ₱632.19472 | ₱316,097.36 |

