
NLPL-1F-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLPL-1F-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLPL-1F-CAT6A-PATCH |
Description | CAT6A ETHERNET CABLE, LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Purple |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱724.72000 | ₱724.72 |
| 10 | ₱615.74700 | ₱6,157.47 |
| 25 | ₱577.15880 | ₱14,428.97 |
| 50 | ₱549.59880 | ₱27,479.94 |
| 100 | ₱523.37300 | ₱52,337.30 |
| 250 | ₱490.62292 | ₱122,655.73 |
| 500 | ₱467.22572 | ₱233,612.86 |
| 1,000 | ₱444.95403 | ₱444,954.03 |


