
NLWH-15F-CAT8-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLWH-15F-CAT8-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLWH-15F-CAT8-PATCH |
Description | 15FT CAT8 ETHERNET CABLE, LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 15.00' (4.57m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat8 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,323.49000 | ₱3,323.49 |
| 10 | ₱2,824.63500 | ₱28,246.35 |

