USB to DisplayPort
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB32DPES2

DigiKey Part Number
5214-USB32DPES2-ND
Manufacturer
Manufacturer Product Number
USB32DPES2
Description
USB TO DISPLAYPORT ADAPTER - USB
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB to DisplayPort
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Type
USB to DisplayPort
Convert From (Adapter End)
USB - 3.0 Male
Convert To (Adapter End)
DisplayPort Female
Interface
-
Features
-
Utilized IC / Part
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Factory Stock: 14
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱5,979.42000₱5,979.42
10₱5,304.47600₱53,044.76
25₱5,057.72440₱126,443.11
50₱4,878.77660₱243,938.83
100₱4,706.12340₱470,612.34
Manufacturers Standard Package