
ICUSBAUDIO2D | |
|---|---|
DigiKey Part Number | 5214-ICUSBAUDIO2D-ND |
Manufacturer | |
Manufacturer Product Number | ICUSBAUDIO2D |
Description | USB SOUND CARD ADAPTER W SPDIF |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB to Audio |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB to Audio | |
Convert From (Adapter End) | USB Male | |
Convert To (Adapter End) | 3.5mm Female | |
Interface | - | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,228.80000 | ₱3,228.80 |
| 10 | ₱2,863.99800 | ₱28,639.98 |
| 25 | ₱2,730.72480 | ₱68,268.12 |
| 50 | ₱2,634.09900 | ₱131,704.95 |
| 100 | ₱2,540.87340 | ₱254,087.34 |









