
BC-M5FA4BFA4020M | |
|---|---|
DigiKey Part Number | 380-BC-M5FA4BFA4020M-ND |
Manufacturer | |
Manufacturer Product Number | BC-M5FA4BFA4020M |
Description | CIRC CBL 4POS PLUG TO PLUG 6.56' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M5 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M5 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Thermoplastic Polyurethane (TPU) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,326.77000 | ₱1,326.77 |
| 10 | ₱1,127.57900 | ₱11,275.79 |
| 25 | ₱1,056.98880 | ₱26,424.72 |
| 50 | ₱1,006.53800 | ₱50,326.90 |
| 100 | ₱958.52870 | ₱95,852.87 |
| 250 | ₱898.57376 | ₱224,643.44 |
| 500 | ₱855.74302 | ₱427,871.51 |

