Parametric Equivalent

BC-M5FA4BMA4020M | |
|---|---|
DigiKey Part Number | 380-BC-M5FA4BMA4020M-ND |
Manufacturer | |
Manufacturer Product Number | BC-M5FA4BMA4020M |
Description | CIRC CBL 4POS RCPT TO PLUG 6.56' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M5 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M5 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Thermoplastic Polyurethane (TPU) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,448.85000 | ₱1,448.85 |
| 10 | ₱1,231.43400 | ₱12,314.34 |
| 25 | ₱1,154.31720 | ₱28,857.93 |
| 50 | ₱1,099.24540 | ₱54,962.27 |
| 100 | ₱1,046.81750 | ₱104,681.75 |
| 250 | ₱981.33876 | ₱245,334.69 |
| 500 | ₱934.56698 | ₱467,283.49 |


