
BC-M5FA4BMA4030M | |
|---|---|
DigiKey Part Number | 380-BC-M5FA4BMA4030M-ND |
Manufacturer | |
Manufacturer Product Number | BC-M5FA4BMA4030M |
Description | CIRC CBL 4POS RCPT TO PLUG 9.84' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M5 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M5 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 9.84' (3.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Thermoplastic Polyurethane (TPU) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,630.48000 | ₱1,630.48 |
| 10 | ₱1,385.72900 | ₱13,857.29 |
| 25 | ₱1,298.95240 | ₱32,473.81 |
| 50 | ₱1,236.97260 | ₱61,848.63 |
| 100 | ₱1,177.96450 | ₱117,796.45 |
| 250 | ₱1,104.29996 | ₱276,074.99 |
| 500 | ₱1,051.66252 | ₱525,831.26 |

