
CA82-020M-01 | |
|---|---|
DigiKey Part Number | 380-CA82-020M-01-ND |
Manufacturer | |
Manufacturer Product Number | CA82-020M-01 |
Description | CABLE MOD ARJ45 CAT 8.2 2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat8.2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,483.08000 | ₱3,483.08 |
| 10 | ₱2,960.40900 | ₱29,604.09 |
| 30 | ₱2,739.69700 | ₱82,190.91 |
| 50 | ₱2,642.79320 | ₱132,139.66 |
| 100 | ₱2,516.80930 | ₱251,680.93 |

