2N5415 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱766.40850
Datasheet

Similar


Microchip Technology
In Stock: 100
Unit Price: ₱1,000.44000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱1,783.53440
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: ₱93.91630

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: ₱102.29976
Bipolar (BJT) Transistor PNP 200 V 1 A 15MHz 1 W Through Hole TO-39
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5415

DigiKey Part Number
497-2593-5-ND
Manufacturer
Manufacturer Product Number
2N5415
Description
TRANS PNP 200V 1A TO-39
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 200 V 1 A 15MHz 1 W Through Hole TO-39
Datasheet
 Datasheet
EDA/CAD Models
2N5415 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
200 V
Vce Saturation (Max) @ Ib, Ic
2.5V @ 5mA, 50mA
Current - Collector Cutoff (Max)
50µA
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 50mA, 10V
Power - Max
1 W
Frequency - Transition
15MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-205AD, TO-39-3 Metal Can
Supplier Device Package
TO-39
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes