


2STR2160 | |
|---|---|
DigiKey Part Number | 497-15677-2-ND - Tape & Reel (TR) 497-15677-1-ND - Cut Tape (CT) 497-15677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2STR2160 |
Description | TRANS PNP 60V 1A SOT-23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1 A 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2STR2160 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 480mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 500mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱42.88000 | ₱42.88 |
| 10 | ₱26.44000 | ₱264.40 |
| 100 | ₱16.98370 | ₱1,698.37 |
| 500 | ₱12.91640 | ₱6,458.20 |
| 1,000 | ₱11.60332 | ₱11,603.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱9.93433 | ₱29,802.99 |
| 6,000 | ₱9.09348 | ₱54,560.88 |
| 9,000 | ₱8.66492 | ₱77,984.28 |
| 15,000 | ₱8.18332 | ₱122,749.80 |
| 21,000 | ₱7.89817 | ₱165,861.57 |
| 30,000 | ₱7.62105 | ₱228,631.50 |
| 75,000 | ₱7.48841 | ₱561,630.75 |









