74AC02B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 8,540
Unit Price: ₱41.69000
Datasheet

Similar


Texas Instruments
In Stock: 3,890
Unit Price: ₱65.51000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 40,186
Unit Price: ₱48.24000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6,019
Unit Price: ₱119.70000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1,491
Unit Price: ₱107.79000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16,951
Unit Price: ₱45.85000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7,818
Unit Price: ₱83.97000
Datasheet
NOR Gate IC 4 Channel 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC02B

DigiKey Part Number
497-1324-5-ND
Manufacturer
Manufacturer Product Number
74AC02B
Description
IC GATE NOR 4CH 2-INP 14DIP
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-DIP
Datasheet
 Datasheet
EDA/CAD Models
74AC02B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.1V ~ 3.85V
Max Propagation Delay @ V, Max CL
8ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Supplier Device Package
14-DIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes