74LCX07TTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 0
Unit Price: ₱16.34993
Datasheet

Direct


Texas Instruments
In Stock: 51,524
Unit Price: ₱22.63000
Datasheet

Similar


onsemi
In Stock: 3,930
Unit Price: ₱19.65000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 32
Unit Price: ₱13.70000
Datasheet

Similar


onsemi
In Stock: 10,865
Unit Price: ₱22.03000
Datasheet

Similar


Texas Instruments
In Stock: 5,297
Unit Price: ₱26.80000
Datasheet

Similar


Texas Instruments
In Stock: 5,313
Unit Price: ₱24.42000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₱109.57000
Datasheet

Similar


Texas Instruments
In Stock: 3,346
Unit Price: ₱110.17000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 34,823
Unit Price: ₱57.76000
Datasheet

Similar


Texas Instruments
In Stock: 3,196
Unit Price: ₱33.35000
Datasheet

Similar


Texas Instruments
In Stock: 24,936
Unit Price: ₱57.76000
Datasheet

Similar


Texas Instruments
In Stock: 14,035
Unit Price: ₱40.49000
Datasheet

Similar


Texas Instruments
In Stock: 77,409
Unit Price: ₱32.16000
Datasheet
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX07TTR

DigiKey Part Number
497-7094-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LCX07TTR
Description
IC BUFF NON-INVERT 3.6V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
6
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 24mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes