SRK1000A - Gate Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVLSRK1000A-PF

DigiKey Part Number
EVLSRK1000A-PF-ND
Manufacturer
Manufacturer Product Number
EVLSRK1000A-PF
Description
EVAL BOARD FOR SRK1000A
Customer Reference
Detailed Description
SRK1000A - Gate Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Gate Driver
Embedded
No
Utilized IC / Part
SRK1000A
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱2,050.90000₱2,050.90
10₱1,664.83900₱16,648.39
25₱1,568.45160₱39,211.29
100₱1,462.50630₱146,250.63
250₱1,412.00436₱353,001.09
Manufacturers Standard Package