Accelerometer, Gyroscope, 6 Axis Sensor I2C, I3C, SPI Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASM330LHHXG1TR

DigiKey Part Number
497-ASM330LHHXG1TR-ND - Tape & Reel (TR)
497-ASM330LHHXG1TRCT-ND - Cut Tape (CT)
497-ASM330LHHXG1TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASM330LHHXG1TR
Description
HIGH-ACCURACY 6-AXIS AUTOMOTIVE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Accelerometer, Gyroscope, 6 Axis Sensor I2C, I3C, SPI Output
Datasheet
 Datasheet
EDA/CAD Models
ASM330LHHXG1TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Accelerometer, Gyroscope, 6 Axis
Output Type
I2C, I3C, SPI
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
14-VFLGA
Supplier Device Package
14-LGA (2.5x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 909
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:5000
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱594.90000₱594.90
5₱538.80800₱2,694.04
10₱517.78700₱5,177.87
25₱492.74040₱12,318.51
50₱475.60200₱23,780.10
100₱459.89870₱45,989.87
500₱456.41382₱228,206.91
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱392.69795₱1,963,489.75
Manufacturers Standard Package