BAT30LFILM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4,700
Unit Price: ₱35.73000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱19.06000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱25.61000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱25.61000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱14.89000
Datasheet
Diode 30 V 300mA Surface Mount SOD-923
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT30LFILM

DigiKey Part Number
497-10980-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT30LFILM
Description
DIODE SCHOTTKY 30V 300MA SOD923
Customer Reference
Detailed Description
Diode 30 V 300mA Surface Mount SOD-923
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
300mA
Voltage - Forward (Vf) (Max) @ If
530 mV @ 300 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 30 V
Capacitance @ Vr, F
22pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-923
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes