BTA08-700CWRG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1,082
Unit Price: ₱85.75000
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: ₱19.65150
Datasheet
TRIAC Alternistor - Snubberless 700 V 8 A Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA08-700CWRG

DigiKey Part Number
497-18622-ND
Manufacturer
Manufacturer Product Number
BTA08-700CWRG
Description
TRIAC ALTERNISTOR 700V 8A TO220
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 700 V 8 A Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
BTA08-700CWRG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
Triac Type
Alternistor - Snubberless
Voltage - Off State
700 V
Current - On State (It (RMS)) (Max)
8 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
80A, 84A
Current - Gate Trigger (Igt) (Max)
35 mA
Current - Hold (Ih) (Max)
15 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes