
BTB06-600BRG | |
|---|---|
DigiKey Part Number | 497-16150-5-ND |
Manufacturer | |
Manufacturer Product Number | BTB06-600BRG |
Description | TRIAC 600V 6A TO220 |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 6 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTB06-600BRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 6 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 60A, 63A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 50 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱87.54000 | ₱87.54 |
| 50 | ₱41.83980 | ₱2,091.99 |
| 100 | ₱37.35570 | ₱3,735.57 |
| 500 | ₱29.48082 | ₱14,740.41 |

