
EMIF01-TV02F3 | |
|---|---|
DigiKey Part Number | 497-12158-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMIF01-TV02F3 |
Description | FILTER RC(PI) 75 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 1 Channel R = 75Ohms, C = 330pF 4-WFBGA, FCBGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 75 | |
Values | R = 75Ohms, C = 330pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, FCBGA | |
Size / Dimension | 0.035" L x 0.035" W (0.89mm x 0.89mm) | |
Height | 0.026" (0.65mm) | |
Base Product Number |

