2 Line Common Mode Choke Surface Mount 100mA DCR 3Ohm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECMF2-40A100N6

DigiKey Part Number
497-ECMF2-40A100N6TR-ND - Tape & Reel (TR)
497-ECMF2-40A100N6CT-ND - Cut Tape (CT)
497-ECMF2-40A100N6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECMF2-40A100N6
Description
CMC 100MA 2LN SMD ESD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 100mA DCR 3Ohm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
3Ohm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 125°C
Ratings
-
Approval Agency
-
Features
TVS Diode ESD Protection
Mounting Type
Surface Mount
Size / Dimension
0.055" L x 0.053" W (1.40mm x 1.35mm)
Height (Max)
0.020" (0.50mm)
Package / Case
6-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,909
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱27.39000₱27.39
10₱22.74800₱227.48
25₱21.03320₱525.83
50₱19.83020₱991.51
100₱18.69270₱1,869.27
250₱17.29092₱4,322.73
500₱16.30240₱8,151.20
1,000₱15.37164₱15,371.64
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱14.00477₱42,014.31
6,000₱13.20700₱79,242.00
9,000₱12.76209₱114,858.81
15,000₱12.22335₱183,350.25
21,000₱11.90257₱249,953.97
Manufacturers Standard Package