
ECMF4-40A100N10 | |
|---|---|
DigiKey Part Number | 497-ECMF4-40A100N10TR-ND - Tape & Reel (TR) 497-ECMF4-40A100N10CT-ND - Cut Tape (CT) 497-ECMF4-40A100N10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECMF4-40A100N10 |
Description | CMC 100MA 4LN SMD ESD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount 100mA DCR 3Ohm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 3Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.087" L x 0.053" W (2.20mm x 1.35mm) | |
Height (Max) | 0.020" (0.50mm) | |
Package / Case | 10-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱31.56000 | ₱31.56 |
| 10 | ₱25.84500 | ₱258.45 |
| 25 | ₱23.89160 | ₱597.29 |
| 50 | ₱22.52180 | ₱1,126.09 |
| 100 | ₱21.22960 | ₱2,122.96 |
| 250 | ₱19.63960 | ₱4,909.90 |
| 500 | ₱18.51648 | ₱9,258.24 |
| 1,000 | ₱17.45887 | ₱17,458.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱15.90700 | ₱47,721.00 |
| 6,000 | ₱15.00124 | ₱90,007.44 |
| 9,000 | ₱14.49612 | ₱130,465.08 |
| 15,000 | ₱13.88448 | ₱208,267.20 |
| 21,000 | ₱13.71139 | ₱287,939.19 |











