RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 33Ohms, 1.5kOhms, C = 30pF 8-WFBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMIF02-USB05C2

DigiKey Part Number
497-4613-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMIF02-USB05C2
Description
FILTER RC(PI) 33 OHMS ESD SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 33Ohms, 1.5kOhms, C = 30pF 8-WFBGA, FCBGA
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
2
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
33, 1.5k
Values
R = 33Ohms, 1.5kOhms, C = 30pF
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
USB
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
8-WFBGA, FCBGA
Size / Dimension
0.076" L x 0.036" W (1.92mm x 0.92mm)
Height
0.030" (0.76mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.