
ESDA14V2SC5Y | |
|---|---|
DigiKey Part Number | 497-13408-2-ND - Tape & Reel (TR) 497-13408-1-ND - Cut Tape (CT) 497-13408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA14V2SC5Y |
Description | TVS DIODE 12VWM 35VC SOT23-5 |
Customer Reference | |
Detailed Description | 35V Clamp 14A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ESDA14V2SC5Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 14.2V | |
Voltage - Clamping (Max) @ Ipp | 35V | |
Current - Peak Pulse (10/1000µs) | 14A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.13000 | ₱35.13 |
| 10 | ₱21.85500 | ₱218.55 |
| 100 | ₱13.93470 | ₱1,393.47 |
| 500 | ₱10.52248 | ₱5,261.24 |
| 1,000 | ₱9.42021 | ₱9,420.21 |


