


FERD20H100SB-TR | |
|---|---|
DigiKey Part Number | 497-16946-2-ND - Tape & Reel (TR) 497-16946-1-ND - Cut Tape (CT) 497-16946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FERD20H100SB-TR |
Description | DIODE FERD 100V 20A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 20A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | FERD20H100SB-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 705 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 140 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱42.88000 | ₱42.88 |
| 10 | ₱30.43000 | ₱304.30 |
| 100 | ₱27.76820 | ₱2,776.82 |
| 500 | ₱24.61202 | ₱12,306.01 |
| 1,000 | ₱23.01786 | ₱23,017.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱20.14886 | ₱50,372.15 |
| 5,000 | ₱18.97906 | ₱94,895.30 |











