ISOSD61 - 1 Bit 25M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVALST-ISOSD61T

DigiKey Part Number
497-EVALST-ISOSD61T-ND
Manufacturer
Manufacturer Product Number
EVALST-ISOSD61T
Description
EVALUATION BOARD FOR ISOSD61 ISO
Customer Reference
Detailed Description
ISOSD61 - 1 Bit 25M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of A/D Converters
16
Number of Bits
1
Sampling Rate (Per Second)
25M
Data Interface
LVDS
Input Range
±320mV
Power (Typ) @ Conditions
1.1W @ 25MSPS
Utilized IC / Part
ISOSD61
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.