
EVSTDRIVEG600DG | |
|---|---|
DigiKey Part Number | 497-EVSTDRIVEG600DG-ND |
Manufacturer | |
Manufacturer Product Number | EVSTDRIVEG600DG |
Description | EVAL BOARD FOR STDRIVEG600 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STDRIVEG600 - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | No | |
Utilized IC / Part | STDRIVEG600 | |
Primary Attributes | 4.75V ~ 6.5V Supply | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8,619.27000 | ₱8,619.27 |

