
VIPER114LSTR | |
|---|---|
DigiKey Part Number | 497-18186-2-ND - Tape & Reel (TR) 497-18186-1-ND - Cut Tape (CT) 497-18186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER114LSTR |
Description | IC OFFLINE SW MULT TOP 10SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 60kHz 10-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VIPER114LSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Buck, Buck-Boost, Flyback | |
Voltage - Start Up | 16 V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 30V | |
Duty Cycle | 80% | |
Frequency - Switching | 60kHz | |
Power (Watts) | 12 W | |
Fault Protection | Over Load, Over Voltage | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 10-SOP (0.154", 3.90mm Width) | |
Supplier Device Package | 10-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱146.49000 | ₱146.49 |
| 10 | ₱108.79800 | ₱1,087.98 |
| 25 | ₱99.37720 | ₱2,484.43 |
| 100 | ₱89.03920 | ₱8,903.92 |
| 250 | ₱84.10604 | ₱21,026.51 |
| 500 | ₱81.13330 | ₱40,566.65 |
| 1,000 | ₱78.68580 | ₱78,685.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱76.10180 | ₱190,254.50 |
| 5,000 | ₱74.54493 | ₱372,724.65 |
| 7,500 | ₱73.76530 | ₱553,239.75 |

