L6219DSA13TR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 1,546
Unit Price: ₱303.71000
Datasheet
Bipolar Motor Driver Parallel 24-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6219DSA13TR

DigiKey Part Number
497-4002-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L6219DSA13TR
Description
IC MTR DRV BIPLR 4.75-5.25V 24SO
Customer Reference
Detailed Description
Bipolar Motor Driver Parallel 24-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
-
Step Resolution
1, 1/2
Applications
General Purpose
Current - Output
750mA
Voltage - Supply
4.75V ~ 5.25V
Voltage - Load
10V ~ 46V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types