PFC/Ballast Controller Controller Yes 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6382D5

DigiKey Part Number
497-5356-5-ND
Manufacturer
Manufacturer Product Number
L6382D5
Description
IC PFC/BALLAST CNTRL 20SO
Customer Reference
Detailed Description
PFC/Ballast Controller Controller Yes 20-SO
Datasheet
 Datasheet
EDA/CAD Models
L6382D5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Type
PFC/Ballast Controller
Frequency
-
Voltage - Supply
14V ~ 17V
Current - Supply
2.1 mA
Current - Output Source/Sink
-
Dimming
Yes
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types