Power Supply Controller General Purpose 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRK2000D

DigiKey Part Number
SRK2000D-ND
Manufacturer
Manufacturer Product Number
SRK2000D
Description
IC SMART DVR SYNC RECT 8-SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Supply Controller General Purpose 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Applications
General Purpose
Voltage - Input
-
Voltage - Supply
4.5V ~ 32V
Current - Supply
35 mA
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tube
QuantityUnit PriceExt Price
2,000₱78.69682₱157,393.64
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.