
L6668 | |
|---|---|
DigiKey Part Number | 497-16171-5-ND |
Manufacturer | |
Manufacturer Product Number | L6668 |
Description | IC OFFLINE SWITCH FLYBACK 16SO |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6668 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 13.5 V | |
Voltage - Supply (Vcc/Vdd) | 9.4V ~ 22V | |
Duty Cycle | 70% | |
Frequency - Switching | 100kHz | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -25°C ~ 150°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱115.53000 | ₱115.53 |
| 10 | ₱85.21600 | ₱852.16 |
| 50 | ₱73.02020 | ₱3,651.01 |
| 100 | ₱69.23280 | ₱6,923.28 |
| 250 | ₱65.24300 | ₱16,310.75 |
| 500 | ₱62.83596 | ₱31,417.98 |
| 1,000 | ₱60.85474 | ₱60,854.74 |
| 2,500 | ₱58.76346 | ₱146,908.65 |
| 5,000 | ₱57.50327 | ₱287,516.35 |

