


L79L05ABUTR | |
|---|---|
DigiKey Part Number | 497-1217-2-ND - Tape & Reel (TR) 497-1217-1-ND - Cut Tape (CT) 497-1217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L79L05ABUTR |
Description | IC REG LINEAR -5V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | L79L05ABUTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -30V | |
Voltage - Output (Min/Fixed) | -5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 49dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.44000 | ₱21.44 |
| 10 | ₱14.88800 | ₱148.88 |
| 25 | ₱13.22000 | ₱330.50 |
| 100 | ₱11.41570 | ₱1,141.57 |
| 250 | ₱10.54988 | ₱2,637.47 |
| 500 | ₱10.02822 | ₱5,014.11 |
| 1,000 | ₱9.59886 | ₱9,598.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱9.14593 | ₱22,864.83 |
| 5,000 | ₱8.87295 | ₱44,364.75 |
| 7,500 | ₱8.73606 | ₱65,520.45 |
| 12,500 | ₱8.58458 | ₱107,307.25 |
| 17,500 | ₱8.49602 | ₱148,680.35 |
| 25,000 | ₱8.41082 | ₱210,270.50 |
| 62,500 | ₱8.22747 | ₱514,216.88 |











