
L9780 | |
|---|---|
DigiKey Part Number | 497-L9780-ND |
Manufacturer | |
Manufacturer Product Number | L9780 |
Description | IC POWERTRAIN INTERFACE 48LQFP |
Customer Reference | |
Detailed Description | Air Fuel Sensor Interface PMIC 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | L9780 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Air Fuel Sensor Interface | |
Current - Supply | - | |
Voltage - Supply | 4.9V ~ 5.1V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱662.79000 | ₱662.79 |
| 10 | ₱518.74000 | ₱5,187.40 |
| 25 | ₱482.80760 | ₱12,070.19 |
| 100 | ₱443.31400 | ₱44,331.40 |
| 250 | ₱424.48432 | ₱106,121.08 |
| 500 | ₱413.13528 | ₱206,567.64 |

