Door Actuator PMIC PowerSSO-36
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L9953XPTR

DigiKey Part Number
L9953XPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L9953XPTR
Description
IC DVR DOOR ACTUATOR POWERSSO-36
Customer Reference
Detailed Description
Door Actuator PMIC PowerSSO-36
Datasheet
 Datasheet
EDA/CAD Models
L9953XPTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Door Actuator
Current - Supply
7mA
Voltage - Supply
7V ~ 28V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
PowerSSO-36 Exposed Bottom Pad
Supplier Device Package
PowerSSO-36
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.